-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 2-Wire Hall-Effect Sensor Interface with Diagnostics, 10-MINI_SO-N/A, 10 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9921AUB/V+
|
Mouser Electronics | Sensor Interface Dual, 2-Wire Hall-Effect Sensor Interface with Diagnostics RoHS: Compliant | 0 |
|
$1.8500 / $3.6900 | Order Now |
|
Analog Devices Inc | Dual, 2-Wire Hall-Effect Senso Min Qty: 1 Package Multiple: 1 | 100 |
|
$1.5700 / $3.8500 | Buy Now |
|
Ameya Holding Limited | Dual, 2-Wire Hall-Effect Sensor Interface with Diagnostics | 100 |
|
RFQ | |
DISTI #
3918618
|
Farnell | SENSOR INTERFACE, HALL-EFFECT, UMAX RoHS: Compliant Min Qty: 50 Lead time: 27 Weeks, 1 Days Container: Tube | 0 |
|
$3.2957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9921AUB/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9921AUB/V+
Analog Devices Inc
Dual, 2-Wire Hall-Effect Sensor Interface with Diagnostics, 10-MINI_SO-N/A, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Date Of Intro | 2008-06-24 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 13.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX9921AUB/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9921AUB/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9921AUB+ | Dual, 2-Wire Hall-Effect Sensor Interface with Diagnostics, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX9921AUB/V+ vs MAX9921AUB+ |
MAX9921AUB/V+ | Interface Circuit, BICMOS, PDSO10, | Maxim Integrated Products | MAX9921AUB/V+ vs MAX9921AUB/V+ |
MAX9921AUB+T | Interface Circuit, BICMOS, PDSO10, | Maxim Integrated Products | MAX9921AUB/V+ vs MAX9921AUB+T |