-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable-Reluctance Sensor Interface with Differential Input and Adaptive Peak Threshold, 16-QSOP-150_MIL, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6636
|
Newark | Vr Sensor Interface, 5.5V, Qsop-16, Ic Interface Type:-, Interface Applications:Camshaft, Crankshaft & Vehicle Speed Vrs Interfaces, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Qsop, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices MAX9926UAEE+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 529 |
|
$6.8500 / $9.5900 | Buy Now |
DISTI #
700-MAX9926UAEET
|
Mouser Electronics | Sensor Interface Variable-Reluctance Sensor Interface with Differential Input andAdaptive Peak Threshold RoHS: Compliant | 4155 |
|
$6.0400 / $8.8600 | Buy Now |
DISTI #
V72:2272_26357219
|
Arrow Electronics | Sensor and Detector Interface 5.5V 4.7mA 16-Pin QSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2232 Container: Cut Strips | Americas - 373 |
|
$4.9240 / $6.4100 | Buy Now |
|
Analog Devices Inc | Variable-Reluctance Sensor Int Min Qty: 1 Package Multiple: 1 | 1536 |
|
$5.0838 / $9.3100 | Buy Now |
DISTI #
63291596
|
Verical | Sensor and Detector Interface 5.5V 4.7mA 16-Pin QSOP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2232 | Americas - 373 |
|
$4.9240 / $6.4100 | Buy Now |
DISTI #
2516783
|
element14 Asia-Pacific | VR SENSOR INTERFACE, 5.5V, QSOP-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 659 |
|
$5.6667 / $9.7630 | Buy Now |
DISTI #
2516783RL
|
element14 Asia-Pacific | VR SENSOR INTERFACE, 5.5V, QSOP-16 RoHS: Compliant Min Qty: 10 Container: Reel | 659 |
|
$5.6667 / $8.8222 | Buy Now |
DISTI #
2516783RL
|
Farnell | VR SENSOR INTERFACE, 5.5V, QSOP-16 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 529 |
|
$5.0568 / $8.1938 | Buy Now |
DISTI #
2516783
|
Farnell | VR SENSOR INTERFACE, 5.5V, QSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 529 |
|
$5.0568 / $9.0597 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9926UAEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9926UAEE+T
Analog Devices Inc
Variable-Reluctance Sensor Interface with Differential Input and Adaptive Peak Threshold, 16-QSOP-150_MIL, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Date Of Intro | 2008-11-21 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |