Part Details for MAX9926UAEE/V+T by Analog Devices Inc
Overview of MAX9926UAEE/V+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Robotics and Drones
Price & Stock for MAX9926UAEE/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9926UAEE/V+T
|
Mouser Electronics | Sensor Interface Var-Reluctance Sensor Intrfce w/Differential Input and Adaptive PeakThreshold RoHS: Compliant | 0 |
|
$6.6900 | Order Now |
|
Analog Devices Inc | Var-Reluctance Sensor Intrfce Min Qty: 2500 Package Multiple: 1 | 340000 |
|
$6.6600 / $6.6967 | Buy Now |
Part Details for MAX9926UAEE/V+T
MAX9926UAEE/V+T CAD Models
MAX9926UAEE/V+T Part Data Attributes:
|
MAX9926UAEE/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9926UAEE/V+T
Analog Devices Inc
Variable-Reluctance Sensor Interface with Differential Input and Adaptive Peak Threshold, 16-QSOP-150_MIL, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-11-21 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |