Part Details for MAX9929FAUA+ by Maxim Integrated Products
Overview of MAX9929FAUA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9929FAUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9674
|
Newark | Current Sense Amp, 0.1~28V, 8Umax, No. Of Amplifiers:1 Amplifier, Input Bias Current:6Μa, Amplifier Case Style:Μmax, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:150Khz, Supply Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9929FAUA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$2.2300 / $3.5600 | Buy Now |
DISTI #
MAX9929FAUA+-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8UMAX Min Qty: 1 Lead time: 24 Weeks Container: Tube |
334 In Stock |
|
$1.6548 / $3.4300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 175 |
|
$6.4423 | Buy Now |
|
Chip1Cloud | SP Amp Current Sense Amp Single 5.5V 8-Pin uMAX / IC OPAMP CURR SENSE 150KHZ 8UMAX | 39000 |
|
RFQ | |
|
Perfect Parts Corporation | 2420 |
|
RFQ |
Part Details for MAX9929FAUA+
MAX9929FAUA+ CAD Models
MAX9929FAUA+ Part Data Attributes
|
MAX9929FAUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9929FAUA+
Maxim Integrated Products
Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, MO-187AA, USOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, USOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 6 µA | |
Common-mode Reject Ratio-Nom | 72 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX9929FAUA+
This table gives cross-reference parts and alternative options found for MAX9929FAUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9929FAUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9929FAUA+ | -0.1V to +28V Input Range, Micropower, Uni-/Bidirectional, Current-Sense Amplifiers, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX9929FAUA+ vs MAX9929FAUA+ |
MAX9929FAUA+T | -0.1V to +28V Input Range, Micropower, Uni-/Bidirectional, Current-Sense Amplifiers, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX9929FAUA+ vs MAX9929FAUA+T |
MAX9929FAUA+T | Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, MO-187, USOP-8 | Maxim Integrated Products | MAX9929FAUA+ vs MAX9929FAUA+T |