Part Details for MAX992EUA+ by Maxim Integrated Products
Overview of MAX992EUA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX992EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX992EUA+-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8UMAX Min Qty: 1 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3508 / $4.6800 | Buy Now |
|
Quest Components | 154 |
|
$2.4920 / $4.0410 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 50 | 75 |
|
$3.8212 / $4.2457 | Buy Now |
|
Chip1Cloud | IC COMPARATOR R-R 8-UMAX | 32000 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 193 |
|
$1.3470 / $2.0470 | Buy Now |
Part Details for MAX992EUA+
MAX992EUA+ CAD Models
MAX992EUA+ Part Data Attributes
|
MAX992EUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX992EUA+
Maxim Integrated Products
Comparator, 2 Func, 7000uV Offset-Max, 210ns Response Time, CMOS, PDSO8, MICRO MAX PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 210 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.192 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX992EUA+
This table gives cross-reference parts and alternative options found for MAX992EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX992EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX992EUA+T | High-Speed, Micropower, Low-Voltage, Rail-to-Rail I/O Comparators, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX992EUA+ vs MAX992EUA+T |
MAX992EUA | Comparator, 2 Func, 7000uV Offset-Max, 210ns Response Time, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX992EUA+ vs MAX992EUA |
MAX992EUA+T | Comparator, 2 Func, 7000uV Offset-Max, 210ns Response Time, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX992EUA+ vs MAX992EUA+T |
MAX992EUA-T | Comparator, 2 Func, 7000uV Offset-Max, 210ns Response Time, CMOS, PDSO8, MSOP-8 | Maxim Integrated Products | MAX992EUA+ vs MAX992EUA-T |