-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Voltage, Precision, Low-Power Op Amps, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6656
|
Newark | Op Amp, 2.4Mhz, 0.35V/Us, Tdfn-6, No. Of Channels:1Channels, Gain Bandwidth Product:2.4Mhz, Supply Voltage Range:± 3V To ± 19V, 3V To 38V, Ic Case/Package:Tdfn, No. Of Pins:6Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices MAX9943ATT+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5400 / $2.9200 | Buy Now |
DISTI #
700-MAX9943ATTT
|
Mouser Electronics | Precision Amplifiers High-Voltage, Precision, Low-Power Op Amps RoHS: Compliant | 2500 |
|
$1.3500 / $2.8700 | Buy Now |
DISTI #
V36:1790_26378270
|
Arrow Electronics | Op Amp Single High Voltage Amplifier R-R O/P ±19V/38V 6-Pin TDFN EP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2250 | Americas - 17500 |
|
$1.3000 / $1.4060 | Buy Now |
|
Analog Devices Inc | High-Voltage, Precision, Low-P Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.3574 / $2.8100 | Buy Now |
DISTI #
66432334
|
Verical | Op Amp Single High Voltage Amplifier R-R O/P ±19V/38V 6-Pin TDFN EP T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2250 | Americas - 17500 |
|
$1.3000 / $1.4060 | Buy Now |
DISTI #
2511103
|
element14 Asia-Pacific | OP AMP, 2.4MHZ, 0.35V/US, TDFN-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3290 |
|
$1.4213 / $2.9972 | Buy Now |
DISTI #
2511103RL
|
element14 Asia-Pacific | OP AMP, 2.4MHZ, 0.35V/US, TDFN-6 RoHS: Compliant Min Qty: 100 Container: Reel | 3290 |
|
$1.4213 / $2.2093 | Buy Now |
DISTI #
2511103RL
|
Farnell | OP AMP, 2.4MHZ, 0.35V/US, TDFN-6 RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 1 Days Container: Reel | 3290 |
|
$1.4620 / $2.0368 | Buy Now |
DISTI #
2511103
|
Farnell | OP AMP, 2.4MHZ, 0.35V/US, TDFN-6 RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 3290 |
|
$1.4620 / $2.7741 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9943ATT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9943ATT+T
Analog Devices Inc
High-Voltage, Precision, Low-Power Op Amps, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-LFCSP-3X3X0.75 | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEA, TDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-03-10 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 240 µV | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.35 V/us | |
Supply Current-Max | 0.95 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2400 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX9943ATT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9943ATT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9943AUA+ | High-Voltage, Precision, Low-Power Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX9943ATT+T vs MAX9943AUA+ |
MAX9943AUA+T | High-Voltage, Precision, Low-Power Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX9943ATT+T vs MAX9943AUA+T |