Part Details for MAXM17544ALJ+ by Maxim Integrated Products
Overview of MAXM17544ALJ+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAXM17544ALJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAXM17544ALJ+-ND
|
DigiKey | DC DC CONVERTER 0.9-12V Min Qty: 1 Lead time: 41 Weeks Container: Tray |
49 In Stock |
|
$18.1280 / $19.7300 | Buy Now |
Part Details for MAXM17544ALJ+
MAXM17544ALJ+ CAD Models
MAXM17544ALJ+ Part Data Attributes
|
MAXM17544ALJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAXM17544ALJ+
Maxim Integrated Products
Switching Regulator/Controller, Current-mode, 3.5A, 1800kHz Switching Freq-Max, BICMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , LGA29(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | CURRENT-MODE | |
Number of Terminals | 29 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LGA29(UNSPEC) | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1800 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE |