There are no models available for this part yet.
Overview of MAXM17906AMB+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAXM17906AMB+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAXM17906AMB+-ND
|
DigiKey | DC DC CONVERTER 0.9-6.3V Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | ||
Rochester Electronics | MAXM17906 - 4.5V to 24V, 300mA Himalaya uSLIC Step-Down Power Module RoHS: Compliant Status: Active Min Qty: 1 | 2152 |
|
$3.6200 / $4.2600 | Buy Now |
CAD Models for MAXM17906AMB+ by Maxim Integrated Products
Part Data Attributes for MAXM17906AMB+ by Maxim Integrated Products
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2019-07-15
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|