-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 24V, 300mA Himalaya uSLIC Step-Down Power Module, 10-CSP_BGA_EM-3X2.6X1.5, 10 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3224
|
Newark | Dc/Dc Conv, Sync Buck, 550Khz, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4.5V, Input Voltage Max:24V, No. Of Outputs:1 Output, No. Of Pins:10Pins, Output Current:300Ma, Output Voltage Min:900Mv, Product Range:- Rohs Compliant: Yes |Analog Devices MAXM17906AMB+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$3.3700 / $4.7900 | Buy Now |
DISTI #
700-MAXM17906AMB+
|
Mouser Electronics | Switching Voltage Regulators For MAXM17904: 4.5V to 24V Input, 3.3V, 300mA Output, Integrated Inductor, Compact Step-Down Power Module. For MAXM17905: 4.5V to 24V Input, 5.0V, 300mA Output, Integrated Inductor, Compact Step-Down Power Module. For MAXM17906: 4.5V to 24V Input, 30 RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | For MAXM17904: 4.5V to 24V Inp Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now | |
DISTI #
3213888
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 550KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 78 |
|
$4.3612 / $7.3591 | Buy Now |
DISTI #
3213888
|
Farnell | DC/DC CONV, SYNC BUCK, 550KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 78 |
|
$4.1573 / $7.0162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAXM17906AMB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAXM17906AMB+
Analog Devices Inc
4.5V to 24V, 300mA Himalaya uSLIC Step-Down Power Module, 10-CSP_BGA_EM-3X2.6X1.5, 10 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 10-CSP_BGA_EM-3X2.6X1.5 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-CSP_BGA_EM-3X2.6X1.5 | |
Date Of Intro | 2019-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |