-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Microcontroller with Infrared Module, 44-LFCSP-7X7X0.75, 44 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAXQ610J-0000+
|
Mouser Electronics | 16-bit Microcontrollers - MCU MAXQ610J VER 0 44 TQFN RoHS: Compliant | 0 |
|
$2.8800 / $4.7700 | Order Now |
|
Analog Devices Inc | MAXQ610J VER 0 44 TQFN Min Qty: 1 Package Multiple: 1 | 758 |
|
$2.0100 / $5.2900 | Buy Now |
DISTI #
3926586
|
Farnell | MICROCONTROLLER, 12MHZ, 32I/O, TQFN-EP RoHS: Compliant Min Qty: 43 Lead time: 23 Weeks, 1 Days Container: Tube | 0 |
|
$4.2826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAXQ610J-0000+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAXQ610J-0000+
Analog Devices Inc
16-Bit Microcontroller with Infrared Module, 44-LFCSP-7X7X0.75, 44 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 44-LFCSP-7X7X0.75 | |
Package Description | ROHS COMPLIANT, TQFN-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 44-LFCSP-7X7X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-10-09 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 12 MHz | |
Supply Current-Max | 5.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |