Part Details for MAZ7160 by Panasonic Electronic Components
Overview of MAZ7160 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MAZ7160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 3972 |
|
RFQ |
Part Details for MAZ7160
MAZ7160 CAD Models
MAZ7160 Part Data Attributes
|
MAZ7160
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MAZ7160
Panasonic Electronic Components
Zener Diode, 16.2V V(Z), 5.56%, 0.8W, Silicon, Unidirectional, DO-41, DO-41-A2, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DO-41 | |
Package Description | DO-41-A2, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 12 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.8 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN OVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 20 mA |
Alternate Parts for MAZ7160
This table gives cross-reference parts and alternative options found for MAZ7160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAZ7160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAZ7130 | Zener Diode, 13.25V V(Z), 6.42%, 0.8W, Silicon, Unidirectional, DO-41, DO-41-A2, 2 PIN | Panasonic Electronic Components | MAZ7160 vs MAZ7130 |
MAZ7180-B | Zener Diode, 18.4V V(Z), 3.3%, 0.8W, Silicon, Unidirectional, DO-41, | Panasonic Electronic Components | MAZ7160 vs MAZ7180-B |
MA7270-A | Zener Diode, 26.05V V(Z), 3.65%, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Panasonic Electronic Components | MAZ7160 vs MA7270-A |
MAZ73600A | Zener Diode, 35.08V V(Z), 3.08%, 0.8W, Silicon, Unidirectional, DO-41-A2, 2 PIN | Panasonic Electronic Components | MAZ7160 vs MAZ73600A |
MAZ7068-B | Zener Diode, 6.9V V(Z), 2.9%, 0.8W, Silicon, Unidirectional, DO-41, | Panasonic Electronic Components | MAZ7160 vs MAZ7068-B |
MAZ72400A | Zener Diode, 23.575V V(Z), 3.29%, 0.8W, Silicon, Unidirectional, DO-41-A2, 2 PIN | Panasonic Electronic Components | MAZ7160 vs MAZ72400A |
MA7150 | Zener Diode, 14.7V V(Z), 6.12%, 0.8W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41-A2, 2 PIN | Panasonic Electronic Components | MAZ7160 vs MA7150 |
MAZ7330 | Zener Diode, 33V V(Z), 6.06%, 0.8W, Silicon, Unidirectional, DO-41, DO-41-A2, 2 PIN | Panasonic Electronic Components | MAZ7160 vs MAZ7330 |
MAZ7200 | Zener Diode, 20V V(Z), 6%, 0.8W, Silicon, Unidirectional, DO-41, DO-41-A2, 2 PIN | Panasonic Electronic Components | MAZ7160 vs MAZ7200 |
MAZ7056-A | Zener Diode, 5.5V V(Z), 3.6%, 0.8W, Silicon, Unidirectional, DO-41, | Panasonic Electronic Components | MAZ7160 vs MAZ7056-A |