-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K0805
|
Newark | Enclosure, Instrument, Polystyrene, Gray, Enclosure Type:Instrument, Enclosure Material:Polystyrene, External Height - Metric:100Mm, External Width - Metric:50Mm, External Depth - Metric:40Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond MB105040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$19.0500 / $23.9800 | Buy Now |
DISTI #
HM5517-ND
|
DigiKey | BOX PLASTIC GRAY 3.94"L X 1.97"W Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.6467 / $23.0800 | Buy Now |
DISTI #
546-MB105040
|
Mouser Electronics | Enclosures, Boxes, & Cases Fixed Panel Box 1.6x1.97x3.9" 2Piece RoHS: Compliant | 0 |
|
$18.0500 / $23.0600 | Order Now |
DISTI #
70321456
|
RS | Enclosures, Fixed Panel Box 1.6x1.97x3.9 2Piece | Hammond Manufacturing MB105040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4000 / $23.6000 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 54 Factory Stock |
|
$16.8000 / $23.5800 | Buy Now |
DISTI #
HM-MB105040
|
TME | Enclosure: multipurpose, X: 50mm, Y: 100mm, Z: 40mm, MB, polystyrene Min Qty: 1 | 1 |
|
$13.3800 / $17.2000 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 54 Factory Stock |
|
$16.8000 / $23.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy