Part Details for MB126540 by Hammond Manufacturing
Overview of MB126540 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB126540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K0807
|
Newark | Enclosure, Instrument, Polystyrene, Gray, Enclosure Type:Instrument, Enclosure Material:Polystyrene, External Height - Metric:120Mm, External Width - Metric:50Mm, External Depth - Metric:40Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond MB126540 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$21.2300 / $26.7100 | Buy Now |
DISTI #
HM5519-ND
|
DigiKey | BOX PLASTIC GRAY 4.72"L X 2.56"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$19.6556 / $25.7000 | Buy Now |
DISTI #
546-MB126540
|
Mouser Electronics | Enclosures, Boxes, & Cases FixPanel Polystyrene 4.8x2.6x1.57" 2Piec RoHS: Compliant | 1 |
|
$20.1000 / $25.6800 | Buy Now |
DISTI #
70321467
|
RS | Enclosures, FixPanel Polystyrene 4.8x2.6x1.57 2Piece | Hammond Manufacturing MB126540 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.0000 / $26.2900 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 12 Factory Stock |
|
$18.7100 / $26.2600 | Buy Now |
DISTI #
HM-MB126540
|
TME | Enclosure: multipurpose, X: 65mm, Y: 120mm, Z: 40mm, MB, polystyrene Min Qty: 1 | 0 |
|
$15.1400 / $19.3000 | RFQ |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 12 Factory Stock |
|
$18.7100 / $26.2600 | Buy Now |
Part Details for MB126540
MB126540 CAD Models
MB126540 Part Data Attributes:
|
MB126540
Hammond Manufacturing
Buy Now
|
Compare Parts:
MB126540
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |