Part Details for MB1510 by Rectron Semiconductor
Overview of MB1510 by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB1510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Standard Bridge Rectifiers, 15A 1000V, in MB35 PKG, Metal Case, | Alternative Product Available |
|
$0 | Buy Now |
Part Details for MB1510
MB1510 CAD Models
MB1510 Part Data Attributes:
|
MB1510
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB1510
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-15, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, MB-15, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MB1510
This table gives cross-reference parts and alternative options found for MB1510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB1510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC1510 | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, CASE R-13, 4 PIN | Micro Electronics Ltd | MB1510 vs KBPC1510 |
KBPC1510 | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, METAL PACKAGE-4 | Lite-On Semiconductor Corporation | MB1510 vs KBPC1510 |
KBPC15-10 | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | MB1510 vs KBPC15-10 |
GBPC1510 | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | MB1510 vs GBPC1510 |
DB1510 | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 1000V V(RRM), Silicon | Diotec Electronics Corp | MB1510 vs DB1510 |
MP1510-BP | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50, 4 PIN | Micro Commercial Components | MB1510 vs MP1510-BP |
KBPC1510G | Bridge Rectifier Diode, 1 Phase, 15A, Silicon | Ho Chien Electronics Group Inc | MB1510 vs KBPC1510G |
DB1510 | Bridge Rectifier Diode, PLASTIC, DIP-4 | Surge Components Inc | MB1510 vs DB1510 |
KBPC15-10-G | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB1510 vs KBPC15-10-G |
KBPC1510G | 15A, 1000V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC-G, 4 PIN | Sensitron Semiconductors | MB1510 vs KBPC1510G |