Part Details for MB158055 by Hammond Manufacturing
Overview of MB158055 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB158055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K0810
|
Newark | Enclosure, Instrument, Polystyrene, Gray, Enclosure Type:Instrument, Enclosure Material:Polystyrene, External Height - Metric:150Mm, External Width - Metric:80Mm, External Depth - Metric:55Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond MB158055 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$24.1500 / $30.4000 | Buy Now |
DISTI #
HM5522-ND
|
DigiKey | BOX PLASTIC GRAY 5.91"L X 3.15"W Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.8764 / $29.2400 | Buy Now |
DISTI #
546-MB158055
|
Mouser Electronics | Enclosures, Boxes, & Cases FixPanel Polystyrene 5.91x3.2x2.2" 2Piece RoHS: Compliant | 0 |
|
$22.8700 / $29.2300 | Order Now |
DISTI #
70321472
|
RS | Enclosures, FixPanel Polystyrene 5.91x3.2x2.2 2Piece | Hammond Manufacturing MB158055 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.4100 / $29.9100 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 9 Factory Stock |
|
$21.2900 / $29.8800 | Buy Now |
DISTI #
HM-MB158055
|
TME | Enclosure: multipurpose, X: 80mm, Y: 150mm, Z: 55mm, MB, polystyrene Min Qty: 1 | 2 |
|
$16.9400 / $21.7800 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 9 Factory Stock |
|
$21.2900 / $29.8800 | Buy Now |
Part Details for MB158055
MB158055 CAD Models
MB158055 Part Data Attributes:
|
MB158055
Hammond Manufacturing
Buy Now
|
Compare Parts:
MB158055
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |