Part Details for MB1FTR by SMC Diode Solutions
Overview of MB1FTR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB1FTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB1FTR-SMC
|
TME | Bridge rectifier: single-phase, Urmax: 100V, If: 0.8A, Ifsm: 30A Min Qty: 20 | 0 |
|
$0.0301 / $0.0475 | RFQ |