Part Details for MB2411JG01/UC-A-2A by NKK Switches
Overview of MB2411JG01/UC-A-2A by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2411JG01/UC-A-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-MB2411JG01UCA2A
|
Mouser Electronics | Pushbutton Switches Snap-Action Pushbutton 3A 125VAC SPDT ON(ON) Snap-in Frame Gold Contacts 0.4VA max 28VAC/DC max Solder Lug Terminal Black RoHS: Compliant | 0 |
|
$6.1200 / $7.5900 | Order Now |