Part Details for MB5A10C2 by HellermannTyton
Overview of MB5A10C2 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB5A10C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1364
|
Newark | Adhesive Base, 8.9Mm, Nylon 6.6, Mount Fixing Type:Adhesive, Screw, Mounting Hole Dia:4.8Mm, Mount Colour:White, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:37.7Mm, Width:37.7Mm, Height:6.9Mm, Product Range:- Rohs Compliant: Yes |Hellermanntyton MB5A10C2 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$106.1200 / $153.3700 | Buy Now |
DISTI #
1436-1515-ND
|
DigiKey | CABLE TIE HLDR QUAD ADH WHITE Min Qty: 100 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.7517 | Buy Now |
DISTI #
329-MB5A10C2
|
Mouser Electronics | Cable Tie Mounts MB5A MOUNTING BASE WHTT-T150 RoHS: Compliant | 300 |
|
$1.1900 / $1.4100 | Buy Now |
DISTI #
70328370
|
RS | Rubber Adhesive Cable Tie Mount, 1.49" x 1.49", PA66, White | HellermannTyton MB5A10C2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 370 |
|
$1.5900 / $1.7900 | Buy Now |
|
Bisco Industries | 37 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8110 / $1.0530 | Buy Now |
DISTI #
MB5A10C2
|
TTI | Cable Tie Mounts MB5A MOUNTING BASE WHTT-T150 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1100 In Stock |
|
$1.1800 / $1.3500 | Buy Now |
DISTI #
000000000001432369
|
Sager | Cable Tie Mounts MB5A MOUNTING BASE WHTT-T150 Min Qty: 100 | 0 |
|
$1.2700 / $1.6600 | Buy Now |
DISTI #
2525533
|
element14 Asia-Pacific | ADHESIVE BASE, 8.9MM, NYLON 6.6 RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$135.0947 / $140.7163 | Buy Now |
DISTI #
2525533
|
Farnell | ADHESIVE BASE, 8.9MM, NYLON 6.6 RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Pack | 0 |
|
$116.8084 / $153.4698 | Buy Now |