Part Details for MB60S12C by SL Power Electronics
Overview of MB60S12C by SL Power Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB60S12C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3564
|
Newark | Ac-Dc Regulated Power Supply Module |Sl Power MB60S12C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.9100 / $60.8700 | Buy Now |
DISTI #
271-3036-ND
|
DigiKey | AC/DC CONVERTER 12V 55W Min Qty: 1 Lead time: 18 Weeks Container: Box |
75 In Stock |
|
$34.2895 / $41.6400 | Buy Now |
DISTI #
675-MB60S12C
|
Mouser Electronics | Switching Power Supplies MB60S12C RoHS: Compliant | 44 |
|
$35.5100 / $40.2200 | Buy Now |
DISTI #
71316516
|
RS | Power Supply, AC-DC, Open Frame: Medical,60W,12V@4.58A,90-264V In | SL Power ( Ault / Condor ) MB60S12C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 40 |
|
$36.9800 / $39.9800 | Buy Now |
|
Onlinecomponents.com | 65W Single Output AC to DC Power Supply RoHS: Compliant |
130 Partner Stock |
|
$32.9000 / $43.5400 | Buy Now |
DISTI #
000000000005725213
|
Sager | Switching Power Supplies MB60S12C Min Qty: 1 | 0 |
|
$30.4600 / $36.4600 | Buy Now |
|
Master Electronics | 65W Single Output AC to DC Power Supply RoHS: Compliant |
130 Partner Stock |
|
$32.9000 / $43.5400 | Buy Now |
Part Details for MB60S12C
MB60S12C CAD Models
MB60S12C Part Data Attributes
|
MB60S12C
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
MB60S12C
SL Power Electronics
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |