Part Details for MB60S18C by SL Power Electronics
Overview of MB60S18C by SL Power Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB60S18C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3566
|
Newark | Ac-Dc Regulated Power Supply Module |Sl Power MB60S18C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.9100 / $60.8700 | Buy Now |
DISTI #
2266-MB60S18C-ND
|
DigiKey | AC/DC CONVERTER 18V 60W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
123 In Stock |
|
$32.4800 / $35.0800 | Buy Now |
DISTI #
271-3038-ND
|
DigiKey | AC/DC CONVERTER 18V 60W Min Qty: 1 Lead time: 18 Weeks Container: Box |
5 In Stock |
|
$40.4120 / $41.6400 | Buy Now |
|
Onlinecomponents.com | 65W Single Output AC to DC Power Supply RoHS: Compliant |
123 Partner Stock |
|
$32.9000 / $43.5400 | Buy Now |
|
Master Electronics | 65W Single Output AC to DC Power Supply RoHS: Compliant |
123 Partner Stock |
|
$32.9000 / $43.5400 | Buy Now |
Part Details for MB60S18C
MB60S18C CAD Models
MB60S18C Part Data Attributes
|
MB60S18C
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
MB60S18C
SL Power Electronics
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |