Part Details for MB8421-12LPFQ by FUJITSU Limited
Overview of MB8421-12LPFQ by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB8421-12LPFQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1094 |
|
$9.4665 / $14.1998 | Buy Now |
Part Details for MB8421-12LPFQ
MB8421-12LPFQ CAD Models
MB8421-12LPFQ Part Data Attributes
|
MB8421-12LPFQ
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB8421-12LPFQ
FUJITSU Limited
Multi-Port SRAM, 2KX8, 120ns, CMOS, PQFP64,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | QFP | |
Package Description | QFP, QFP64,.7X.95,40 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G64 | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.7X.95,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD |
Alternate Parts for MB8421-12LPFQ
This table gives cross-reference parts and alternative options found for MB8421-12LPFQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB8421-12LPFQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB8421-12LLPFQ | Multi-Port SRAM, 2KX8, 120ns, CMOS, PQFP64 | FUJITSU Limited | MB8421-12LPFQ vs MB8421-12LLPFQ |
MB8431-12LPFQ | Multi-Port SRAM, 2KX8, 120ns, CMOS, PQFP64, | FUJITSU Limited | MB8421-12LPFQ vs MB8431-12LPFQ |
MB8421-12P | Multi-Port SRAM, 2KX8, 120ns, CMOS, PDIP52 | FUJITSU Limited | MB8421-12LPFQ vs MB8421-12P |
MB8421-12LLP | Multi-Port SRAM, 2KX8, 120ns, CMOS, PDIP52 | FUJITSU Limited | MB8421-12LPFQ vs MB8421-12LLP |
MB8422-12LLP | Multi-Port SRAM, 2KX8, 120ns, CMOS, PDIP48 | FUJITSU Limited | MB8421-12LPFQ vs MB8422-12LLP |
MB8422-12P | Multi-Port SRAM, 2KX8, 120ns, CMOS, PDIP48 | FUJITSU Limited | MB8421-12LPFQ vs MB8422-12P |
MB8421-12PFQ | Multi-Port SRAM, 2KX8, 120ns, CMOS, PQFP64 | FUJITSU Limited | MB8421-12LPFQ vs MB8421-12PFQ |
MB8422-12LP | Multi-Port SRAM, 2KX8, 120ns, CMOS, PDIP48, | FUJITSU Limited | MB8421-12LPFQ vs MB8422-12LP |