-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY MEMORY CIRCUIT, PDSO48, 12 X 12.40 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, TSOP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
865-1169-ND
|
DigiKey | IC FRAM 1MBIT PARALLEL 48TSOP Min Qty: 128 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.4166 | Buy Now |
|
Chip1Cloud | IC FRAM 1MBIT PARALLEL 48TSOP | 3930 |
|
RFQ | |
|
Symmetry Electronics | 1Mbit,FRAM,x16parallel,TSOP48 Min Qty: 1 | 0 |
|
$6.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MB85R1002ANC-GE1
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB85R1002ANC-GE1
FUJITSU Semiconductor Limited
SPECIALTY MEMORY CIRCUIT, PDSO48, 12 X 12.40 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP | |
Package Description | SOP, TSSOP48,.55,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | FUJITSU | |
Access Time-Max | 100 ns | |
Additional Feature | DATA RETENTION TIME @ 55 DEGREE CENTIGRADE | |
Data Retention Time-Min | 10 | |
Endurance | 10000000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.55,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for MB85R1002ANC-GE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB85R1002ANC-GE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB85R1002PFTN | SPECIALTY MEMORY CIRCUIT, PDSO48, 12 X 12.40 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MB85R1002ANC-GE1 vs MB85R1002PFTN |
MB85R1002PFTN | Memory Circuit, 64KX16, CMOS, PDSO48, 12 X 12.40 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSOP1-48 | FUJITSU Limited | MB85R1002ANC-GE1 vs MB85R1002PFTN |
MB85R1002A | Memory Circuit, 64KX16, CMOS, PDSO48, 12 X 12.40 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSOP1-48 | FUJITSU Limited | MB85R1002ANC-GE1 vs MB85R1002A |
MB85R1002PFTN-GE1 | Memory Circuit, 64KX16, CMOS, PDSO48, 12 X 12.40 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSOP1-48 | FUJITSU Limited | MB85R1002ANC-GE1 vs MB85R1002PFTN-GE1 |
MB85R1002PFTN-GE1 | Memory Circuit, 64KX16, CMOS, PDSO48, 12 X 12.40 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MB85R1002ANC-GE1 vs MB85R1002PFTN-GE1 |