Part Details for MB96F348ASBPQC-GSE2 by Infineon Technologies AG
Overview of MB96F348ASBPQC-GSE2 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB96F348ASBPQC-GSE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB96F348ASBPQC-GSE2-ND
|
DigiKey | IC MCU 16BIT 544KB FLASH 100PQFP Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now |
Part Details for MB96F348ASBPQC-GSE2
MB96F348ASBPQC-GSE2 CAD Models
MB96F348ASBPQC-GSE2 Part Data Attributes:
|
MB96F348ASBPQC-GSE2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
MB96F348ASBPQC-GSE2
Infineon Technologies AG
Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 56MHz, CMOS, PQFP100, 14 X 20 MM, 3.35 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 14 X 20 MM, 3.35 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | F2MC-16F | |
Clock Frequency-Max | 56 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 20 mm | |
Number of I/O Lines | 80 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24576 | |
ROM (words) | 278528 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.35 mm | |
Speed | 56 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB96F348ASBPQC-GSE2
This table gives cross-reference parts and alternative options found for MB96F348ASBPQC-GSE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB96F348ASBPQC-GSE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB96F348ASBPQC-GSE2 | 16-BIT, FLASH, 56MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 3.35 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100 | FUJITSU Semiconductor Limited | MB96F348ASBPQC-GSE2 vs MB96F348ASBPQC-GSE2 |
MB96F348ASBPQC-GSE2 | Microcontroller, 16-Bit, FLASH, 56MHz, CMOS, PQFP100, 14 X 20 MM, 3.35 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100 | Spansion | MB96F348ASBPQC-GSE2 vs MB96F348ASBPQC-GSE2 |
MB96F348ASBPQC-GSE2 | Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 56MHz, CMOS, PQFP100, 14 X 20 MM, 3.35 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100 | Cypress Semiconductor | MB96F348ASBPQC-GSE2 vs MB96F348ASBPQC-GSE2 |