Part Details for MBAW56T1 by Motorola Semiconductor Products
Overview of MBAW56T1 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MBAW56T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 70 Volt, SOT-23 | 1878 |
|
$0.0900 / $0.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1945 |
|
RFQ |
Part Details for MBAW56T1
MBAW56T1 CAD Models
MBAW56T1 Part Data Attributes
|
MBAW56T1
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MBAW56T1
Motorola Semiconductor Products
Rectifier Diode, 1 Element, 0.1A, 70V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.855 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 0.1 A | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |