Part Details for MBB02070C1200FCT00 by Vishay Intertechnologies
Overview of MBB02070C1200FCT00 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBB02070C1200FCT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH6155
|
Newark | Res, 120R, 0.6W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBB02070C1200FCT00 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 7269 |
|
$0.0980 / $0.2480 | Buy Now |
DISTI #
MBB02070C1200FCT00
|
Avnet Americas | Resistor, 120 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MBB02070C1200FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0203 / $0.0257 | Buy Now |
DISTI #
594-MBB02070C1200FCT
|
Mouser Electronics | Metal Film Resistors - Through Hole .6w 120ohms 1% RoHS: Compliant | 10617 |
|
$0.0360 / $0.3600 | Buy Now |
|
Future Electronics | Vishay 120Ω 0.6W Thin Film Resistor ±1% ±50ppm/°C MBB02070C1200FCT00 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0371 / $0.0409 | Buy Now |
DISTI #
MBB02070C1200FCT00
|
TTI | Metal Film Resistors - Through Hole .6w 120ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0359 / $0.0377 | Buy Now |
DISTI #
MBB02070C1200FCT00
|
Avnet Americas | Resistor, 120 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MBB02070C1200FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0203 / $0.0257 | Buy Now |
DISTI #
MBB02070C1200FCT00
|
TME | Resistor: metal film, THT, 120Ω, 0.6W, ±1%, Ø2.5x6.3mm, -55÷155°C Min Qty: 10 | 7510 |
|
$0.0229 / $0.0876 | Buy Now |
DISTI #
MBB02070C1200FCT00
|
Avnet Abacus | Resistor, 120 Ohm, � 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MBB02070C1200FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 15000 |
|
Buy Now | |
DISTI #
MBB02070C1200FCT00
|
Avnet Asia | Resistor, 120 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MBB02070C1200FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | Metal Film Resistors 120 600mW 50ppm/ 1% PluginD2.5xL6.5mm Through Hole Resistors ROHS | 3545 |
|
$0.0460 / $0.0812 | Buy Now |