-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 200000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB02070E2003BC100
|
Avnet Americas | Resistor, 200 kOhm, ± 0.1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Precision (Alt: MBB02070E2003BC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ | |
DISTI #
MBB02070E2003BC100
|
Avnet Americas | Resistor, 200 kOhm, ± 0.1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Precision (Alt: MBB02070E2003BC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ | |
DISTI #
MBB02070E2003BC100
|
Avnet Americas | Resistor, 200 kOhm, ± 0.1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Precision (Alt: MBB02070E2003BC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ | |
DISTI #
MBB02070E2003BC100
|
Avnet Abacus | Resistor, 200 kOhm, � 0.1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Precision (Alt: MBB02070E2003BC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBB02070E2003BC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB02070E2003BC100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 200000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | MBB0207 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |