Part Details for MBB0207CC1154FC100 by Vishay Intertechnologies
Overview of MBB0207CC1154FC100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for MBB0207CC1154FC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB0207CC1154FC100
|
Avnet Americas | Resistor Established Reliability Metal Film 1.15M Ohm 1% 3/5W ±50ppm/K Ceramic Axial T/R - Ammo Pack (Alt: MBB0207CC1154FC100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5102 / $0.6481 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5040 | Buy Now |
DISTI #
MBB0207CC1154FC100
|
Avnet Americas | Resistor Established Reliability Metal Film 1.15M Ohm 1% 3/5W ±50ppm/K Ceramic Axial T/R - Ammo Pack (Alt: MBB0207CC1154FC100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5102 / $0.6481 | Buy Now |
Part Details for MBB0207CC1154FC100
MBB0207CC1154FC100 CAD Models
MBB0207CC1154FC100 Part Data Attributes:
|
MBB0207CC1154FC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB0207CC1154FC100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.6W, 1150000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 1150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |