Part Details for MBB0207SC2050FR400 by Vishay Intertechnologies
Overview of MBB0207SC2050FR400 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBB0207SC2050FR400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB0207SC2050FR400
|
Avnet Abacus | Resistor, 205 Ohm, � 1%, 600 mW, Radial Leaded, Metal Film (Thin Film), Professional (Alt: MBB0207SC2050FR400) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |