-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.4W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB0207VD1000BCT00
|
Avnet Americas | Resistor, 100 Ohm, ± 0.1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Precision - Ammo Pack (Alt: MBB0207VD1000BCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2126 / $0.2701 | Buy Now |
DISTI #
594-MBB0207VD1000BCT
|
Mouser Electronics | Metal Film Resistors - Through Hole MBB/SMA 0207-25 0.1% CECC 06 CT 100R RoHS: Compliant | 0 |
|
$0.1960 / $0.2060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2100 | Buy Now |
DISTI #
SMC-MBB0207VD1000BCT00
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4631 |
|
RFQ | |
DISTI #
MBB0207VD1000BCT00
|
Avnet Abacus | Resistor, 100 Ohm, � 0.1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Precision (Alt: MBB0207VD1000BCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MBB0207VD1000BCT00
|
Avnet Asia | Resistor, 100 Ohm, ± 0.1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Precision (Alt: MBB0207VD1000BCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | MBB/SMA 0207-25 0.1% CT 100R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 25000 |
|
$0.1260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBB0207VD1000BCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB0207VD1000BCT00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-806 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |