-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.4W, 1000000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8251
|
Newark | Res, 1M, 0.4W, Metal Film, Axial, Resistance:1Mohm, Product Range:Mbb Series, Power Rating:1W, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Vishay MBB0207VD1004BC100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 962 |
|
$0.4150 | Buy Now |
DISTI #
84AH6143
|
Newark | Res, 1M, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBB0207VD1004BC100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2680 / $0.6600 | Buy Now |
DISTI #
MBB0207VD1004BC100
|
Avnet Americas | Resistor, 1 MOhm, ± 0.1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Precision (Alt: MBB0207VD1004BC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | 0 |
|
$0.4757 / $0.6044 | Buy Now |
DISTI #
67AK8251
|
Avnet Americas | Resistor, 1 MOhm, ± 0.1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Precision - Bulk (Alt: 67AK8251) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 962 Partner Stock |
|
$0.3470 / $0.6970 | Buy Now |
DISTI #
594-MBB0207VD1004BC1
|
Mouser Electronics | Metal Film Resistors - Through Hole 0.6W 1Mohm .1% 25ppm CECC 06 RoHS: Compliant | 7244 |
|
$0.4430 / $1.2400 | Buy Now |
|
Future Electronics | Res Thin Film 1M Ohm 0.1% 0.4W 25ppm/C Conformal Coated AXL Medical Ammo RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Ammo Pack | 1000Ammo Pack |
|
$0.4550 / $0.4900 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.2716 / $0.7760 | Buy Now | |
DISTI #
MBB0207VD1004BC100
|
TTI | Metal Film Resistors - Through Hole 0.6W 1Mohm .1% 25ppm CECC 06 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.3900 / $0.4680 | Buy Now |
DISTI #
MBB0207VD1004BC100
|
TME | Resistor: metal film, THT, 1MΩ, 0.4W, ±0.1%, Ø2.5x6.3mm, -55÷155°C Min Qty: 1 | 1067 |
|
$0.1760 / $0.4380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBB0207VD1004BC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB0207VD1004BC100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 1000000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-806 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MBB0207VD1004BC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB0207VD1004BC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBB0207ND1004BN400 | Fixed Resistor, Metal Film, 0.4W, 1000000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MBB0207VD1004BC100 vs MBB0207ND1004BN400 |