-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8747
|
Newark | Power Supply, mbc180-1024L, ac-Dc, in 100To240V, , ou |Bel Power Solutions MBC180-1024L Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.8400 | Buy Now |
DISTI #
2266-MBC180-1024L-ND
|
DigiKey | AC/DC CONVERTER 24V 120/180W Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$109.0400 / $113.2400 | Buy Now |
DISTI #
179-MBC180-1024L-ND
|
DigiKey | AC/DC CONVERTER 24V 120/180W Min Qty: 1 Lead time: 20 Weeks Container: Box |
24 In Stock |
|
$114.2867 / $121.7800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 5A 120W RoHS: Compliant |
21 In Stock |
|
$118.4700 / $149.1300 | Buy Now |
DISTI #
53363020
|
Verical | AC/DC Power Supply Single-OUT 24V 5(Convection)A/7.5(Forced Air)A 120W 12-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$102.2500 / $106.1900 | Buy Now |
DISTI #
51657484
|
Verical | AC/DC Power Supply Single-OUT 24V 5(Convection)A/7.5(Forced Air)A 120W 12-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1717 | Americas - 9 |
|
$183.8841 | Buy Now |
DISTI #
000000000006404504
|
Sager | Switching Power Supplies 180W 100-240Vin 24Vout 7.5A HEADER | 0 |
|
Buy Now | |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 5A 120W RoHS: Compliant |
21 In Stock |
|
$118.4700 / $149.1300 | Buy Now |
|
Neutron USA | Switching Power Supplies 180W 100-240Vin 24Vout 7.5A HEADER | 50 |
|
$231.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBC180-1024L
Bel Power Solutions
Buy Now
|
Compare Parts:
MBC180-1024L
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |