Part Details for MBCC-422 by Banner Engineering Corp
Overview of MBCC-422 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBCC-422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC9373
|
Newark | Cordset 7/8 In Single Ended, 4-Pin Straight Female Connector, 6.71 M (22.01 Ft) In Length, Black Pvc Jacket, Nylon Black Nut |Banner Engineering MBCC-422 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.0000 | Buy Now |
DISTI #
2170-MBCC-422-ND
|
DigiKey | CBL CIRC 4POS FMALE TO WIRE 22' Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$120.0000 | Buy Now |
DISTI #
778-MBCC-422
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset 7/8 in Single Ended, 4-Pin Straight Female Connector, 6.71 m (22.01 ft) in Length, Black PVC Jacket, Nylon Black Nut | 4 |
|
$120.0000 | Buy Now |
|
Neutron USA | Cordset, 7/8" 4pos Straight Female-wire leads, 4wire 6.71m, Black PVC Jacket, Nylon Black Nut | 6 |
|
$241.9200 | Buy Now |