Part Details for MBES-153 by Altech Corporation
Overview of MBES-153 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MBES-153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBES-153-ND
|
DigiKey | PCB TERM 508MMPS 3PVERT10A300V G Min Qty: 200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8181 | Buy Now |
DISTI #
845-MBES-153
|
Mouser Electronics | Fixed Terminal Blocks PCB5.08mm RoHS: Compliant | 281 |
|
$0.4980 / $1.3800 | Buy Now |
DISTI #
70078072
|
RS | Conn Term Blk PCB Box Clamp 3 5.08mm Vert 30-16 AWG Green 10 A 300 V | Altech Corp MBES-153 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $1.3700 | RFQ |
|
Future Electronics | MBES-15 Series 3 Position 30-16 AWG 5.08 mm Pitch Vertical Fixed PBC Block RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.5050 / $0.5850 | Buy Now |
|
Bisco Industries | 49 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 1112 Factory Stock |
|
$0.4715 / $0.6120 | Buy Now |
|
Bristol Electronics | 131 |
|
RFQ | ||
|
Powell Electronics | PCB Term, 5.08mm PS Min Qty: 200 | 734 |
|
$0.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1112 Factory Stock |
|
$0.4715 / $0.6120 | Buy Now |
DISTI #
10122204
|
TestEquity LLC | Altech MBES-153 Fixed PCB Block, 5.08mm Pin Spacing, 3 Poles, Vertical | 0 |
|
$0.7000 | Buy Now |
Part Details for MBES-153
MBES-153 CAD Models
MBES-153 Part Data Attributes
|
MBES-153
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MBES-153
Altech Corporation
Terminal Blocks PCB5.08mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |