Part Details for MBR1090CT-E3/4W by Vishay Intertechnologies
Overview of MBR1090CT-E3/4W by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBR1090CT-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R6798
|
Newark | 10A,90V, dual Trench Mos Barrier Sky Rec |Vishay MBR1090CT-E3/4W Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5460 | Buy Now |
DISTI #
MBR1090CT-E3/4W
|
Avnet Americas | Diode Schottky 90V 10A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: MBR1090CT-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5227 / $0.6641 | Buy Now |
DISTI #
625-MBR1090CT-E3/4W
|
Mouser Electronics | Schottky Diodes & Rectifiers 10 Amp 90 Volt Dual 120 Amp IFSM RoHS: Compliant | 0 |
|
$0.5050 / $0.5080 | Order Now |
DISTI #
MBR1090CT-E3/4W
|
TTI | Schottky Diodes & Rectifiers 10 Amp 90 Volt Dual 120 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.5000 | Buy Now |
DISTI #
MBR1090CT-E3/4W
|
Avnet Americas | Diode Schottky 90V 10A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: MBR1090CT-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5227 / $0.6641 | Buy Now |
Part Details for MBR1090CT-E3/4W
MBR1090CT-E3/4W CAD Models
MBR1090CT-E3/4W Part Data Attributes:
|
MBR1090CT-E3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBR1090CT-E3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREEWHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |