-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR120VLSFT1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A SOD123FL Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3160 In Stock |
|
$0.0901 / $0.4200 | Buy Now |
DISTI #
MBR120VLSFT1G
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: MBR120VLSFT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0843 / $0.1006 | Buy Now |
DISTI #
863-MBR120VLSFT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 20V RoHS: Compliant | 18652 |
|
$0.0900 / $0.4300 | Buy Now |
|
Future Electronics | MBR Series 1 A 20 V Surface Mount Schottky Power Rectifier - SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 30000Reel |
|
$0.0884 / $0.0968 | Buy Now |
|
Future Electronics | MBR Series 1 A 20 V Surface Mount Schottky Power Rectifier - SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0941 / $0.1030 | Buy Now |
|
Future Electronics | MBR Series 1 A 20 V Surface Mount Schottky Power Rectifier - SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0941 / $0.1030 | Buy Now |
|
Bristol Electronics | 2443 |
|
RFQ | ||
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 11 | 151 |
|
$0.2437 / $0.4875 | Buy Now |
|
Quest Components | 1 A, 20 V, SILICON, SIGNAL DIODE, SOD-123, LEAD FREE | 120 |
|
$0.1950 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR120VLSFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR120VLSFT1G
onsemi
1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123FL 2 LEAD | |
Package Description | CASE 498-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 498-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.205 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBR120VLSFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR120VLSFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR120VLSFT3G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 10000-REEL | onsemi | MBR120VLSFT1G vs MBR120VLSFT3G |
MBR120VLSFT1 | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 3000-REEL | onsemi | MBR120VLSFT1G vs MBR120VLSFT1 |