Part Details for MBR13007MF by Motorola Semiconductor Products
Overview of MBR13007MF by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR13007MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 400V 80W 40@2A,5V 8A NPN TO-220F Bipolar Transistors - BJT ROHS | 930 |
|
$0.1022 / $0.1938 | Buy Now |