Part Details for MBR1560CT by Taiwan Semiconductor
Overview of MBR1560CT by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR1560CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9317
|
Newark | Schottky Rect, 60V, 15A, To220Ab, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):15A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:750Mv, Forward Surgerohs Compliant: Yes |Taiwan Semiconductor MBR1560CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4220 / $0.5500 | Buy Now |
DISTI #
1801-MBR1560CT-ND
|
DigiKey | DIODE ARR SCHOTT 60V 15A TO220AB Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
MBR1560CT
|
Avnet Americas | Diode Schottky 60V 15A 3-Pin TO-220AB Tube - Rail/Tube (Alt: MBR1560CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3622 / $0.4006 | Buy Now |
DISTI #
821-MBR1560CTC0G
|
Mouser Electronics | Schottky Diodes & Rectifiers 15A, 60V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.3720 / $0.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.3570 | Buy Now |
DISTI #
MBR1560CT
|
Avnet Americas | Diode Schottky 60V 15A 3-Pin TO-220AB Tube - Rail/Tube (Alt: MBR1560CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3622 / $0.4006 | Buy Now |
DISTI #
MBR1560CT
|
TME | Diode: Schottky rectifying, THT, 60V, 15A, TO220AB, tube Min Qty: 1 | 172 |
|
$0.4600 / $1.2420 | Buy Now |
DISTI #
MBR1560CT
|
Avnet Americas | Diode Schottky 60V 15A 3-Pin TO-220AB Tube - Rail/Tube (Alt: MBR1560CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3622 / $0.4006 | Buy Now |
DISTI #
2677434
|
element14 Asia-Pacific | SCHOTTKY RECT, 60V, 15A, TO220AB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4189 / $0.9667 | Buy Now |
DISTI #
2677434
|
Farnell | SCHOTTKY RECT, 60V, 15A, TO220AB RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$0.3519 / $1.0381 | Buy Now |
Part Details for MBR1560CT
MBR1560CT CAD Models
MBR1560CT Part Data Attributes
|
MBR1560CT
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR1560CT
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR1560CT
This table gives cross-reference parts and alternative options found for MBR1560CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1560CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1560CT-E3/45 | DIODE 7.5 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBR1560CT vs MBR1560CT-E3/45 |
MBR1560CT | Rectifier Diode, | Taitron Components Inc | MBR1560CT vs MBR1560CT |
MBR1560CT-YC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR1560CT vs MBR1560CT-YC0G |
MBR1560CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-220AB, | Micro Commercial Components | MBR1560CT vs MBR1560CT-BP-HF |
MBR1560CTHE3/45 | DIODE 7.5 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBR1560CT vs MBR1560CTHE3/45 |
MBR15H60CT-E3/45 | DIODE 7.5 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBR1560CT vs MBR15H60CT-E3/45 |
MBR1560CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBR1560CT vs MBR1560CT-E3/45 |
MBR1560CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MBR1560CT vs MBR1560CT-BP |
MBR1560CTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR1560CT vs MBR1560CTC0 |
MBR1560CTD0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR1560CT vs MBR1560CTD0 |