Part Details for MBR160 by EIC Semiconductor Inc
Overview of MBR160 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MBR160
MBR160 CAD Models
MBR160 Part Data Attributes:
|
MBR160
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBR160
EIC Semiconductor Inc
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for MBR160
This table gives cross-reference parts and alternative options found for MBR160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | Galaxy Microelectronics | MBR160 vs MBR160 |
SS16F-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | MBR160 vs SS16F-HF |
SS16FL | Rectifier Diode, | MERITEK Electronics Corporation | MBR160 vs SS16FL |
SD1006 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | Taiwan Semiconductor | MBR160 vs SD1006 |
SS16-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | MBR160 vs SS16-HF |
FM160-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Formosa Microsemi Co Ltd | MBR160 vs FM160-MH-H |
V1P6-M3/H | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMP, 2 PIN | Vishay Intertechnologies | MBR160 vs V1P6-M3/H |