Part Details for MBR20100CT-G by Comchip Technology Corporation Ltd
Overview of MBR20100CT-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MBR20100CT-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Rectifier Diode, Schottky, 1 Element,20A,100VV(RRM) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7810 / $0.8220 | Buy Now |
Part Details for MBR20100CT-G
MBR20100CT-G CAD Models
MBR20100CT-G Part Data Attributes:
|
MBR20100CT-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR20100CT-G
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 20A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBR20100CT-G
This table gives cross-reference parts and alternative options found for MBR20100CT-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR20100CT-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR20100CTFB-13-G | Rectifier Diode, | Diodes Incorporated | MBR20100CT-G vs SBR20100CTFB-13-G |
SBR20100CTFB-G | Rectifier Diode, | Diodes Incorporated | MBR20100CT-G vs SBR20100CTFB-G |
MBRD20U100CT | Rectifier Diode, | KEC | MBR20100CT-G vs MBRD20U100CT |
MBRD20100CT-13 | Rectifier Diode, | Diodes Incorporated | MBR20100CT-G vs MBRD20100CT-13 |
MBR20100CT-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | MBR20100CT-G vs MBR20100CT-HF |
SF202C-C | Rectifier Diode, | Rectron Semiconductor | MBR20100CT-G vs SF202C-C |
MBR20100CT-Y | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR20100CT-G vs MBR20100CT-Y |
SDT20100CTB-13 | Rectifier Diode, | Diodes Incorporated | MBR20100CT-G vs SDT20100CTB-13 |
MBR20100CT-HF | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MBR20100CT-G vs MBR20100CT-HF |