Part Details for MBR30200FCTE3/TU by Microchip Technology Inc
Overview of MBR30200FCTE3/TU by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR30200FCTE3/TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3709
|
Newark | Schottky (Dual) 30A, 200V, Vf=0.90V, Tjmax = 175C To-220Ab Rohs Compliant: Yes |Microchip MBR30200FCTE3/TU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 | Buy Now |
DISTI #
MBR30200FCTE3/TU-ND
|
DigiKey | DIODE ARR SCHOT 200V 15A TO220AB Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1662 In Stock |
|
$1.5200 / $1.6400 | Buy Now |
DISTI #
MBR30200FCTE3/TU
|
Avnet Americas | Dual Schottky Rectifier - Bulk (Alt: MBR30200FCTE3/TU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.6400 | Buy Now |
DISTI #
494-MBR30200FCTE3/TU
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky _ TO-220AB RoHS: Compliant | 6 |
|
$1.5200 / $1.6400 | Buy Now |
DISTI #
MBR30200FCTE3/TU
|
Microchip Technology Inc | Power Schottky _ TO-220AB, Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3900 / $1.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3900 / $1.7800 | Buy Now | |
DISTI #
MBR30200FCTE3/TU
|
Avnet Americas | Dual Schottky Rectifier - Bulk (Alt: MBR30200FCTE3/TU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.6400 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.4600 / $1.8000 | Buy Now |
DISTI #
MBR30200FCTE3/TU
|
EBV Elektronik | (Alt: MBR30200FCTE3/TU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MBR30200FCTE3/TU
MBR30200FCTE3/TU CAD Models
MBR30200FCTE3/TU Part Data Attributes:
|
MBR30200FCTE3/TU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MBR30200FCTE3/TU
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 275 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR30200FCTE3/TU
This table gives cross-reference parts and alternative options found for MBR30200FCTE3/TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR30200FCTE3/TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR30200CT_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | MBR30200FCTE3/TU vs MBR30200CT_T0_10001 |
MBR30200FCT_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | PanJit Semiconductor | MBR30200FCTE3/TU vs MBR30200FCT_T0_00001 |
MBR30200CT_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | MBR30200FCTE3/TU vs MBR30200CT_T0_00001 |
MBR30H200CT_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | MBR30200FCTE3/TU vs MBR30H200CT_T0_00001 |
MBR30H200FCT_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | PanJit Semiconductor | MBR30200FCTE3/TU vs MBR30H200FCT_T0_10001 |
MBR30H200CT_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | MBR30200FCTE3/TU vs MBR30H200CT_T0_10001 |