Part Details for MBR30L45CTH by Taiwan Semiconductor
Overview of MBR30L45CTH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR30L45CTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBR30L45CTH-ND
|
DigiKey | DIODE ARR SCHOTT 45V 30A TO220AB Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
MBR30L45CTH
|
Avnet Americas | Diode Schottky 45V 30A 3-Pin TO-220AB Tube - Rail/Tube (Alt: MBR30L45CTH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.7033 / $0.7779 | Buy Now |
DISTI #
821-MBR30L45CTH
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A, 45V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.6660 / $0.7530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$0.6920 | Buy Now |
Part Details for MBR30L45CTH
MBR30L45CTH CAD Models
MBR30L45CTH Part Data Attributes:
|
MBR30L45CTH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR30L45CTH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 400 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR30L45CTH
This table gives cross-reference parts and alternative options found for MBR30L45CTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR30L45CTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR3045SCTB-13-G | Rectifier Diode, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3 | Diodes Incorporated | MBR30L45CTH vs SBR3045SCTB-13-G |
SBR3045SCTB-G | Rectifier Diode, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3 | Diodes Incorporated | MBR30L45CTH vs SBR3045SCTB-G |
STPS30L45CW | 45 V, 30 A dual Low Drop Power Schottky Rectifier | STMicroelectronics | MBR30L45CTH vs STPS30L45CW |
SBR3045SCTB | Rectifier Diode, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Diodes Incorporated | MBR30L45CTH vs SBR3045SCTB |