Part Details for MBR30L45CTH by onsemi
Overview of MBR30L45CTH by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR30L45CTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MBR30L45CTH-OS-ND
|
DigiKey | 30A 45V TO220 SCH HFREE Min Qty: 417 Container: Bulk MARKETPLACE PRODUCT |
400721 In Stock |
|
$0.7200 | Buy Now |
|
Rochester Electronics | 30A 45V TO220 SCH HFREE RoHS: Compliant Status: Active Min Qty: 1 | 400721 |
|
$0.6188 / $0.7280 | Buy Now |