Part Details for MBR60200PT by Osensa Innovations Corp
Overview of MBR60200PT by Osensa Innovations Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR60200PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 200V 60A 520mV TO-247S Schottky Barrier Diodes SBD ROHS | 1184 |
|
$0.5266 / $0.9181 | Buy Now |