Part Details for MBR60200PTE3/TU by Microchip Technology Inc
Overview of MBR60200PTE3/TU by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR60200PTE3/TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3728
|
Newark | Schottky (Dual) 60A, 200V, Vf=0.90V, Tjmax = 175C To-247Ad (To3P) Rohs Compliant: Yes |Microchip MBR60200PTE3/TU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 | Buy Now |
DISTI #
MBR60200PTE3/TU-ND
|
DigiKey | DIODE SCHOTTKY 60A 200V TO-247AD Min Qty: 2000 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7400 | Buy Now |
DISTI #
MBR60200PTE3/TU
|
Avnet Americas | Dual Schottky Rectifier - Bulk (Alt: MBR60200PTE3/TU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.8600 | Buy Now |
DISTI #
494-MBR60200PTE3/TU
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky (dual) 60A, 200V, VF=0.90V, TJMAX = 175C RoHS: Compliant | 0 |
|
$1.7400 | Order Now |
DISTI #
MBR60200PTE3/TU
|
Microchip Technology Inc | Power Schottky _ TO-247AD (TO3P), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5800 / $1.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $4.5600 | Buy Now |
|
NAC | Modules (MM) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
$1.6800 / $2.0600 | Buy Now |
DISTI #
MBR60200PTE3/TU
|
Avnet Silica | Dual Schottky Rectifier (Alt: MBR60200PTE3/TU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6600 / $4.5600 | Buy Now |