Part Details for MBR6080 by GeneSic Semiconductor Inc
Overview of MBR6080 by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MBR6080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2825
|
Newark | Schottky Rectifier, Single, 80V, 60A, Do-203Ab, Repetitive Peak Reverse Voltage:80V, Average Forward Current:60A, Forward Voltage Max:840Mv, Diode Module Configuration:Single, Diode Case Style:Do-5, No. Of Pins:2Pins, Product Range:-Rohs Compliant: Yes |Genesic Semiconductor MBR6080 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9800 | Buy Now |
DISTI #
MBR6080GN-ND
|
DigiKey | DIODE SCHOTTKY 80V 60A DO5 Min Qty: 300 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9021 | Buy Now |
DISTI #
905-MBR6080
|
Mouser Electronics | Schottky Diodes & Rectifiers 80V - 60A Schottky Rectifier RoHS: Compliant | 22 |
|
$16.9000 / $23.9300 | Buy Now |
|
NAC | 80V 60A DO-5 Silicon Stud Rectifier - Schottky (Standard Configuration) - Package Type: A2DO-5 RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$19.9100 / $22.9700 | Buy Now |
Part Details for MBR6080
MBR6080 CAD Models
MBR6080 Part Data Attributes
|
MBR6080
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBR6080
GeneSic Semiconductor Inc
80V 60A Silicon Schottky Rectifier in DO-5 Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 700 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 60 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 5000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |