Part Details for MBR8170TFSTXG by onsemi
Overview of MBR8170TFSTXG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR8170TFSTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9928
|
Newark | 170V, 8A, Schottky/ Reel |Onsemi MBR8170TFSTXG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4340 / $0.4470 | Buy Now |
DISTI #
2832-MBR8170TFSTXG-ND
|
DigiKey | DIODE SCHOTTKY 170V 8A 8WDFN Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.4600 | Buy Now |
DISTI #
488-MBR8170TFSTXGCT-ND
|
DigiKey | DIODE SCHOTTKY 170V 8A 8WDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4174 / $1.1100 | Buy Now |
DISTI #
MBR8170TFSTXG
|
Avnet Americas | Diode Schottky Barrier Rectifier 170V 16A 8-Pin WDFN T/R - Tape and Reel (Alt: MBR8170TFSTXG) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.4133 / $0.4933 | Buy Now |
DISTI #
MBR8170TFSTXG
|
Avnet Americas | Diode Schottky Barrier Rectifier 170V 16A 8-Pin WDFN T/R - Tape and Reel (Alt: MBR8170TFSTXG) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.3472 / $0.4144 | Buy Now |
DISTI #
863-MBR8170TFSTXG
|
Mouser Electronics | Schottky Diodes & Rectifiers 8A, 170V Schottky Rectifier in 8-FL 8A, 170V Schottky Rectifier in u8-FL RoHS: Compliant | 0 |
|
$0.4170 / $0.4370 | Order Now |
DISTI #
MBR8170TFSTXG
|
Avnet Americas | Diode Schottky Barrier Rectifier 170V 16A 8-Pin WDFN T/R - Tape and Reel (Alt: MBR8170TFSTXG) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.4133 / $0.4933 | Buy Now |
DISTI #
MBR8170TFSTXG
|
Avnet Americas | Diode Schottky Barrier Rectifier 170V 16A 8-Pin WDFN T/R - Tape and Reel (Alt: MBR8170TFSTXG) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.3472 / $0.4144 | Buy Now |
DISTI #
MBR8170TFSTXG
|
Richardson RFPD | RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.4200 | Buy Now |
DISTI #
MBR8170TFSTXG
|
EBV Elektronik | Diode Schottky Barrier Rectifier 170V 16A 8-Pin WDFN T/R (Alt: MBR8170TFSTXG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MBR8170TFSTXG
MBR8170TFSTXG CAD Models
MBR8170TFSTXG Part Data Attributes:
|
MBR8170TFSTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR8170TFSTXG
onsemi
8A, 170V Schottky Rectifier in µ8-FL 8A, 170V Schottky Rectifier in u8-FL, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-8 | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 170 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 30 µA | |
Reverse Test Voltage | 170 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |