Part Details for MBRAD20150H by Taiwan Semiconductor
Overview of MBRAD20150H by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRAD20150H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBRAD20150HCT-ND
|
DigiKey | 20A, 150V, SCHOTTKY RECTIFIER Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4462 In Stock |
|
$0.3802 / $1.0100 | Buy Now |
DISTI #
MBRAD20150H
|
Avnet Americas | 20A, 150V, SCHOTTKY RECTIFIER - Tape and Reel (Alt: MBRAD20150H) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.4007 / $0.4372 | Buy Now |
DISTI #
821-MBRAD20150H
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A, 150V, Schottky Rectifier RoHS: Compliant | 4485 |
|
$0.3800 / $1.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 12 Weeks | 0 |
|
$0.4680 | Buy Now |