Part Details for MBRB20100CTH-TP by Micro Commercial Components
Overview of MBRB20100CTH-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MBRB20100CTH-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MBRB20100CTH-TP-ND
|
DigiKey | DIODE ARR SCHOTT 100V 20A D2PAK Min Qty: 800 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6832 | Buy Now |
DISTI #
833-MBRB20100CTH-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A SCHOTTKY RECTIFIER RoHS: Compliant | 0 |
|
$0.4750 / $1.2700 | Order Now |
|
Future Electronics | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, DPak (2 Lead RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 1Bulk |
|
$0.6500 / $0.7900 | Buy Now |
DISTI #
MBRB20100CTH-TP
|
TME | Diode: Schottky rectifying, SMD, 100V, 10Ax2, D2PAK, reel,tape Min Qty: 1 | 0 |
|
$0.6520 / $1.0300 | RFQ |
Part Details for MBRB20100CTH-TP
MBRB20100CTH-TP CAD Models
MBRB20100CTH-TP Part Data Attributes
|
MBRB20100CTH-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MBRB20100CTH-TP
Micro Commercial Components
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MBRB20100CTH-TP
This table gives cross-reference parts and alternative options found for MBRB20100CTH-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB20100CTH-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MBRB20100CTGPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | MBRB20100CTH-TP vs VS-MBRB20100CTGPBF |
MBRB20100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | Micro Commercial Components | MBRB20100CTH-TP vs MBRB20100CT |
MBR20100CS2-G1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, TO-263, 3/2 PIN | Diodes Incorporated | MBRB20100CTH-TP vs MBR20100CS2-G1 |
MBRB20100CT-TP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Micro Commercial Components | MBRB20100CTH-TP vs MBRB20100CT-TP |
VS-MBRB20100CTTRLP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | Vishay Intertechnologies | MBRB20100CTH-TP vs VS-MBRB20100CTTRLP |
VS-MBRB20100CTGTLP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | MBRB20100CTH-TP vs VS-MBRB20100CTGTLP |
VS-MBRB20100CTPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | Vishay Intertechnologies | MBRB20100CTH-TP vs VS-MBRB20100CTPBF |
MBR20100CS2TR-G1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, TO-263, 3/2 PIN | Diodes Incorporated | MBRB20100CTH-TP vs MBR20100CS2TR-G1 |
MBRB20100CTH-TP-HF | Rectifier Diode, | Micro Commercial Components | MBRB20100CTH-TP vs MBRB20100CTH-TP-HF |
VS-MBRB20100CTGTRP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | MBRB20100CTH-TP vs VS-MBRB20100CTGTRP |