Part Details for MBRF30100DT by Osensa Innovations Corp
Overview of MBRF30100DT by Osensa Innovations Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRF30100DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100V 30A 760mV TO-220F Schottky Barrier Diodes (SBD) ROHS | 965 |
|
$0.0774 / $0.1438 | Buy Now |
|
LCSC | 100V 30A 760mV TO-220F Schottky Barrier Diodes (SBD) ROHS | 965 |
|
$0.0751 / $0.1394 | Buy Now |