Part Details for MBRL30120CT-BP by Micro Commercial Components
Overview of MBRL30120CT-BP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MBRL30120CT-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MBRL30120CT-BP-ND
|
DigiKey | DIODE ARR SCHOT 120V 30A TO220AB Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6056 | Buy Now |
DISTI #
833-MBRL30120CT-BP
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A SCHOTTKY RECTIFIER RoHS: Compliant | 0 |
|
$0.5760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.5770 | Buy Now |
Part Details for MBRL30120CT-BP
MBRL30120CT-BP CAD Models
MBRL30120CT-BP Part Data Attributes:
|
MBRL30120CT-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MBRL30120CT-BP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 120V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 120 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 120 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |